Image similar
Piece
Dual port terminal
+ push-in spring bracket
Quick-connect
0.14 mm²
1.5 mm²
0.14 mm²
1.5 mm²
26
14
3.5 mm
2
4
Blue
16 A
16 A
500 V
8 mm
10 mm
3208524
50 pc(s)
Yes
PTTB 1,5/S BU
(L x W x H) 65.4 x 3.5 x 42.6 mm
3.5 mm
42.6 mm
65.4 mm
V0
PA
PA
yes
Datasheet 587546 Double-level terminal block PTTB 1,5/S BU 3208524 Phoenix Contact
User & Safety Instructions 587546 Double-level terminal block PTTB 1,5/S BU 3208524 Phoenix Contact
€ 191.97*
The necessary accessories are required to use the article as described.