• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable 679427 Index A4+ 1-6 Polypropylene Multicolour 6 dividers 679427

1/5
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable Index 1-6 A4+ Polypropylene 679427

  • With transparent front sheetRe-usable by interchangeable, individually printable index sheetHigh tear resistance
  • This text is machine translated.

Technical specifications

Product type

Index

Material

Polypropylene

Tab type

1-6

Factory colour

Multicolour

No. of index sheets

6 dividers

Paper size

A4+

Index type

Full size

Holes

Universal

Changeable label

Yes

Cover sheet

Yes

Width

245 mm

Height

305 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793458 Durable 679427 Index A4+ 1-6 Polypropylene Multicolour 6 dividers 679427

Description

IT inscribable register 1-6 for A4 format with transparent front plateRe-usable by interchangeable, individually printable index sheetAlso suitable for Prospect jacketsDocumentaryPolypropylene filmPremium qualityHigh tear resistanceUniversal punching for all files and ring binders

What kind of Folders, Dividers are you looking for?

More interesting products

(*All information is plus legal VAT)