• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Optimum AAA battery Alkali-manganese 1.5 V 12 pc(s)

Eco
1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

238 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell Optimum AAA battery Alkali-manganese 1.5 V 12 pc(s)

  • The image shows the Nordic Swan Ecolabel logo, featuring a stylised swan in a pink circular design with the text 'Nordic Swan Ecolabel'.

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

50.5 mm

(Ø)

14 mm

Content

12 pc(s)

Alternative battery types

LR06

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

AAA

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

UKCA

yes

Eco badge reference

Nordic Swan ecolabel

Documents & Downloads

Datasheet

Datasheet 3411838 Duracell Optimum AAA battery Alkali-manganese 1.5 V 12 pc(s)

User & Safety Instructions

User & Safety Instructions 3411838 Duracell Optimum AAA battery Alkali-manganese 1.5 V 12 pc(s)

Description

The Duracell Optimum Alkaline battery is the most groundbreaking innovation of Duracell so far. It is equipped with a cathode system that provides an additional service life of up to 200% with certain devices and/or extra Power with other devices. The new and innovative Duracell Optimum packaging in the style of a "book" has a flap and an organizer compartment inside – thus no batteries lie around in the kitchen drawer. Instead, batteries remain stored comfortably and securely until they are used. And when the batteries are exhausted, they can be re-stored for later recycling. The packaging is 100% recyclable and contains 0% plastic.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)