• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell Plus Power Boost AAA battery Alkali-manganese 1.5 V 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

110 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

10 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413043 Duracell Plus Power Boost AAA battery Alkali-manganese 1.5 V 10 pc(s)

Description

Designed for devices with Hohem power consumption, the Duracell PLUS Power BOOST batteries contain patented Power BOOST ingredients, which ensure long-lasting performance
Can be used for everyday electronic devices such as digital cameras, flashlights, toys or portable speakers. Of course they are also suitable for frequently used equipment, such as torches, portable game controllers, shavers, toothbrushes, etc.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)