
1/15
Smart TV
HDR
CI+
LED TV
32 inch
60 Hz
60 Hz
analogue
DVB-T2 (aerial)
DVB-C (cable)
DVB-S (sat)
30 inch - 32 inch
1200 : 1
180 cd/m²
LAN
WiFi
Hbb TV
Smart TV
Web Browser
built-in
3
2 x
USB
HDMI™
Gigabit LAN (1 Gbps)
Wi-Fi
20 W
0.5 W
None
16:9
LED
100 x 200 mm
Yes
Black
71.9 cm
48 cm
20 cm
42.3 cm
8.1 cm
230 V
mains-powered
F (A - G)
(W x H x D) 71.9 x 48 x 20 cm
Full HD (1920 x 1080 Pixel)
81.3 cm
80 cm
32 inch
27 W
0,5 W
Datasheet 3339974 Dyon Ultimax 32F-TI LED TV 80 cm 32 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, CI+ Black
User & Safety Instructions 3339974 Dyon Ultimax 32F-TI LED TV 80 cm 32 inch EEC F (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, CI+ Black
The necessary accessories are required to use the article as described.