• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dyon 22 VX LED TV 55 cm 22 inch EEC E (A - G) Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dyen 22" full-HD Smart LED TV with VIDAA operating system, HD triple tuner (DVB-S2/DVB-C/DVB-T2) and hotel mode

  • Screen size diagonal: 55 cm (22 inch)
  • Full HD (1920 x 1080 Pixel)
  • Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
  • Energy efficiency rating (calc): E (A - G)
  • Recording function:

Technical specifications

Features

CI+

Hotel mode

Smart TV

Manufacturer

Dyon

Product type

LED TV

Screen size diagonal (inches)

22 inch

Reception

DVB-T2 (aerial)

DVB-C (cable)

DVB-S2

Display size

- 23 inch

Brightness

180 cd/m²

Network/internet function

Smart TV

LAN

Apps

WiFi

Wi-Fi

built-in

No. of HDMI connections

3

No. of USB ports

2 x

Image format

16:9

Display technology

LED

100 x 100 mm

Wall mounting option

Yes

Factory colour

Black

Width

504 mm

Height

342 mm

Depth

156 mm

Height (without base)

504 mm

Device depth (without stand)

67 mm

Weight

2.6 kg

Power supply (details)

100V – 240V; 50/60 Hz

Power supply (LOV)

mains-powered

E (A - G)

Dim

(W x H x D) 504 x 342 x 156 mm

Viewing angle

178°

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

55.9 cm

Screen size diagonal (cm)

55 cm

Screen size diagonal (inches)

22 inch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758748 Dyon 22 VX LED TV 55 cm 22 inch EEC E (A - G) Black

Description

Simple, intuitive and yet individual.
The new Movie Smart VX series from Dyon offers everything and even more. Easily use the existing TV Smart Portal, which provides a number of apps such as Prime Video, Netflix and YouTube. By accessing the APP store you have the option to install many other apps like Disney+, DAZN etc. Design your own program The new VIDAA operating system leaves nothing to be desired because of its performance and flexibility. Start Netflix, Prime Video or YouTube simply and easily via the quick-start button, without having to navigate through the menus. Connect your smartphone or tablet to your TV set wirelessly and share holiday pictures, videos or music with your loved ones. The integrated triple tuner also provides for the reception of cable (DVB-C), SAT- (DVB-S2) or terrestrial television (DVB-T2).
Experience new smart television.

This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

System requirements

  • A broadband Internet connection is required to use the Smart functionality.
    Content and applications may vary by location.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)