• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion LED2225 LCD TV 55 cm 22 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, CI+ Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Reflexion LED2225 22" LED-TV with DVB-S2, DVB-C/T2 HD tuner and recording function

  • Screen size diagonal: 55 cm (22 inch)
  • Full HD (1920 x 1080 Pixel)
  • Reception: DVB-S (sat), DVB-S2, DVB-C (cable), DVB-T2 (aerial)
  • Energy efficiency rating (calc): E (A - G)
  • Image enhancement: 60 Hz
  • Recording function: None

Technical specifications

  • Power consumption "On" (standard SD): 15.1W
  • Type of electrical display: DLED, LCD / LED (pixel class 1)
  • Aspect ratio: 16:9
  • Screen size (cm) 55 cm
  • Screen size (inches): 22 inches
  • Visible screen area: 12.7dm²
  • Refresh rate / response time 60 Hz / 18 ms
  • Viewing angle: H:178° / V:178°
  • 3000:1 contrast
  • Brightness (cd/m²): 180 cd/m²
  • Power supply: Current supply: Input voltage: AC: 100 – 240V~50/60Hz
  • Mains unit: Current supply: Output voltage: DC: 12V / 3A
  • Input voltage for device DC 12V / 3A
  • Average annual consumption (kWh/1000h): 15.1 kWh/1000h
  • OSD language: German, English, etc.
  • Power CONSUMPTION MAXIMUM: <36W
  • Peak luminance ratio in %: <85%
  • Mercury content included in mg / lead: 0mg / No.
  • Weight: 3.20kg
  • Power consumption "On" (standard SDR): 15.1W
  • Power consumption standby: < 0.5W
  • Screen resolution (pixels) 1920 x 1080
  • Average annual consumption (kWh/1000h)
  • SDR standard: 15.1kWh/1000h
  • Colours: 16.7M colors
  • TV function: Colour system: PAL / SECAM
  • TV function: Channels 100/600 (T/C)/3000 (S)
  • TV-function: Video text (ATV / DTV): 1000 / 1000
  • Power input DC 12V:1
  • TV1 DVB-S/S2 1
  • TV2 DVB-C/T2HD 1
  • HDMI 1 (ACR)
  • USB 5 V/500 mA 1
  • Headphones (3.5 mm): 1
  • VGA 1
  • PC AUDIO 1
  • SCART 1
  • COAX 1
  • Mini YPbPr (3.5mm) 1
  • AUDIO output 2x 3W
  • Weight (without feet): 2.15 kg
  • Weight, note: With base
  • VESA 100 x 100 mm
  • Wall mounting option: Yes
Features

CI+

Camping TV

Manufacturer

Reflexion

Product type

LCD TV

Screen size diagonal (inches)

22 inch

Frame rate

60 Hz

Image enhancement

60 Hz

Reception

DVB-S (sat)

DVB-S2

DVB-C (cable)

DVB-T2 (aerial)

Display size

- 23 inch

Contrast ratio (dyn)

3000 : 1

Brightness

180 cd/m²

No. of HDMI connections

1

No. of USB ports

1 x

Interfaces

Headphone jack (3.5 mm)

VGA

Audio line in

SCART

Coax connector

YPbPr

Audio power (max.)

2 x 3 W

Power consumption (standby)

0.5 W

Recording function

None

Image format

16:9

Display technology

LCD

100 x 100 mm

Wall mounting option

Yes

Factory colour

Black

Width

526 mm

Height

327 mm

Depth

153 mm

Height (without base)

306 mm

Device depth (without stand)

81 mm

Weight

2.15 kg

Weight, information

with base

Power supply (details)

230 V

Power supply (LOV)

mains-powered

E (A - G)

Dim

(W x H x D) 526 x 327 x 153 mm

Viewing angle

178°

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

55.9 cm

Screen size diagonal (cm)

55 cm

Screen size diagonal (inches)

22 inch

Power consumption (ON)

15.1 W

Standby consumption

< 0.5 W

Documents & Downloads

Datasheet

Datasheet 3368918 Reflexion LED2225 LCD TV 55 cm 22 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, CI+ Black

User & Safety Instructions

User & Safety Instructions 3368918 Reflexion LED2225 LCD TV 55 cm 22 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, CI+ Black

User & Safety Instructions 3368918 Reflexion LED2225 LCD TV 55 cm 22 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, CI+ Black

Warranty Terms

Warranty Terms 3368918 Reflexion LED2225 LCD TV 55 cm 22 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, CI+ Black

Description

Basic TV with triple tuner

This text is machine translated.

Features

  • DVB-T2 HD, DVB-S2, DVB-C

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)