
Reflexion LDDX22iBT_B LCD TV 55 cm 22 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, DVD player, CI
Highlights & Details
Reflexion LDDX22IBT Black frameless 22" webOS Smart TV with DVB-S2, DVB-C/T2 HD tuner, Bluetooth and built-in DVD player
- Screen size diagonal: 55 cm (22 inch)
- Full HD (1920 x 1080 Pixel)
- Reception: DVB-S (sat), DVB-S2, DVB-C (cable), DVB-T2 (aerial)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 60 Hz
- Recording function: None
Technical specifications
- Power consumption "On" (standard SD): 15W
- Power consumption "Off": <0.3W
- Type of electrical display: ELED
- Aspect ratio: 16:9
- Screen size (cm) 55 cm
- Screen size (inches): 22 inches
- Visible screen area: 12.7dm²
- Refresh rate / response time 60 Hz / 7 ms
- Viewing angle: H:178° / V:178°
- 3000:1 contrast
- Brightness (cd/m²): 220 cd/m²
- Power supply: Current supply: Input voltage: AC: 100-240V~50/60Hz
- Mains unit: Current supply: Output voltage: DC: 12V / 3A
- Input voltage DC: 12V/24V / 3A/1.5A
- Average annual consumption (kWh/1000h): 15kWh/1000h
- OSD language: German, English, etc.
- Power CONSUMPTION MAXIMUM: <36W
- Peak luminance ratio in %: <68%
- Mercury content included in mg / lead: 0mg / No.
- Weight: 4.34 kg
- Power consumption standby: <0.5W
- Power consumption "networked stand-by": <0.5W
- Screen resolution (pixels) 1920 x 1080
- Colours: 16.7 MIO. Colours
- TV function: Channels: DVB-S/S2: 6000
- ATX + DVB-T/C 3000
- TV-function: Video text (ATV / DTV): 1000 / 1000
- Power input DC12V/24V 1
- Optical (output): 1
- Mini AV IN 1
- RJ45 1
- TV1 DVB-S/S2 1
- TV2 DVB-C/T2 1
- HDMI-3 (HDMI 2 is ARC-compatible)
- USB 5 V/500 mA 2
- Headphones (3.5 mm): 1
- CI+Slot/DVD drive 1/1
- TV features ≡ : with integrated DVD player
- DVD drive: 1
- DVD FORMATS, DVD, CD, CD-R / -RW, DVD-R / -RW, DVD + R / + RW, MP3,
- JPEG, VCD
- Bluetooth / WLAN: Antennas are integrated
- WLAN: 802.11b/g/n/ac / 2.4 GHz, 5 GHz
- 2.4 GHz: Max. 17dBm, 5GHz: Max. 14 dBm
- Bluetooth: V.5.0 / 2.4 GHz / max. 6 dB
- USB formats FAT32 / Max 1TB: AVI /MP4 / MPEG / MPG / MOV/ MKV /
- VOB / JPG / JPEG / BMP / PNG / MP3 / AAC
- Smart-TV interface: WebOS hub 2.0s version >8.1.0 - automatic updates
- Audio output 2 x 5 W
- Weight (without feet): 3.24 kg
- VESA 100 x 100 mm
- Wall mounting option: Yes
- Features
Smart TV
built-in DVD player
CI+
Camping TV
- Manufacturer
Reflexion
- Product type
LCD TV
- Screen size diagonal (inches)
22 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-S (sat)
DVB-S2
DVB-C (cable)
DVB-T2 (aerial)
- Display size
- 23 inch
- Contrast ratio (dyn)
3000 : 1
- Brightness
220 cd/m²
- Network/internet function
Bluetooth®
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
Digital audio (optical)
RJ45
AV
Headphone jack (3.5 mm)
CI+ slot
- Audio power (max.)
2 x 5 W
- Power consumption (standby)
0.5 W
- Recording function
None
- Image format
16:9
- Display technology
LCD
- Built-in player
built-in DVD player
100 x 100 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
497 mm
- Height
322 mm
- Depth
110 mm
- Height (without base)
291 mm
- Device depth (without stand)
45 mm
- Weight
3.24 kg
- Weight, information
without base
- Power supply (details)
230 V
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 497 x 322 x 110 mm
- Viewing angle
178°
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
55.9 cm
- Screen size diagonal (cm)
55 cm
- Screen size diagonal (inches)
22 inch
15 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
15 W
- Standby consumption
<0.5 W
Documents & Downloads
Datasheet
Datasheet 3368915 Reflexion LDDX22iBT_B LCD TV 55 cm 22 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, DVD player, CI
Datasheet 3368915 Reflexion LDDX22iBT_B LCD TV 55 cm 22 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, DVD player, CI
User & Safety Instructions
User & Safety Instructions 3368915 Reflexion LDDX22iBT_B LCD TV 55 cm 22 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, DVD player, CI
Warranty Terms
Warranty Terms 3368915 Reflexion LDDX22iBT_B LCD TV 55 cm 22 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, Smart TV, Wi-Fi, DVD player, CI
Description
This text is machine translated.
Features
- Full HD
- Wide-angle panel
- DVB-T2 HD, DVB-S2, DVB-C
- WebOS smart function (LG Store)
- Bluetooth
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































