
1/11
CI+
Smart TV
Dyon
LED TV
40 inch
60 Hz
60 Hz
analogue
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
38 inch - 40 inch
LAN
WiFi
built-in
3
2 x
RJ45
HDMI™
USB
CI+ slot
Wi-Fi
0.5 W
16:9
LED
Yes
Black
903 mm
556 mm
200 mm
517 mm
81 mm
5.3 kg
mains-powered
E (A - G)
(W x H x D) 903 x 556 x 200 mm
Manufacturer-specific
Full HD (1920 x 1080 Pixel)
101.6 cm
100 cm
40 inch
36 kWh/year
0 W
36 W
0.5
yes
User & Safety Instructions 2898997 Dyon DYON SMART 40 VX-2 LED TV 100 cm 40 inch EEC E (A - G) DVB-S2, DVB-T2, DVB-C, CI+, Full HD Black
€ 253.48*
The necessary accessories are required to use the article as described.