
Reflexion LED2425 LCD TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, CI+ Black
Highlights & Details
Reflexion LED2425 24" LED-TV with DVB-S2, DVB-C/T2 HD tuner and recording function
- Screen size diagonal: 60 cm (24 inch)
- Full HD (1920 x 1080 Pixel)
- Reception: DVB-S (sat), DVB-S2, DVB-C (cable), DVB-T2 (aerial)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 60 Hz
- Recording function: None
Technical specifications
- Power consumption "On" (standard SD): 17.2W
- Type of electrical display: DLED, LCD / LED (pixel class 1)
- Aspect ratio: 16:9
- Screen size (cm) 60 cm
- Screen size (inches): 24 inches
- Visible screen size: 15.3dm²
- Refresh rate / response time 60 Hz / 20 ms
- Viewing angle: H:178° / V:178°
- 3000:1 contrast
- Brightness (cd/m²): 180 cd/m²
- Power supply: Current supply: Input voltage: AC: 100 – 240V~50/60Hz
- Mains unit: Current supply: Output voltage: DC: 12V / 3A
- Input voltage for device DC 12V / 3A
- Average annual consumption (kWh/1000h): 17.2kWh/1000h
- OSD language: German, English, etc.
- Power CONSUMPTION MAXIMUM: <36W
- Peak luminance ratio in %: <76%
- Mercury content included in mg / lead: 0mg / No.
- Weight: 3.40kg
- Power consumption "On" (Standard SDR): 17.2W
- Power consumption standby: < 0.5W
- Screen resolution (pixels) 1920 x 1080
- Average annual consumption (kWh/1000h)
- Standard SDR: 17.2kWh/1000h
- Colours: 16.7M colors
- TV function: Colour system: PAL / SECAM
- TV function: Channels 100/600 (T/C)/3000 (S)
- TV-function: Video text (ATV / DTV): 1000 / 1000
- Power input DC 12V:1
- TV1 DVB-S/S2 1
- TV2 DVB-C/T2HD 1
- HDMI 1 (ACR)
- USB 5 V/500 mA 1
- Headphones (3.5 mm): 1
- VGA 1
- PC AUDIO 1
- SCART 1
- COAX 1
- Mini YPbPr (3.5mm) 1
- AUDIO output 2x 3W
- Weight (without feet): 2.15 kg
- Weight, note: With base
- VESA 100 x 100 mm
- Wall mounting option: Yes
- Features
CI+
Camping TV
- Manufacturer
Reflexion
- Product type
LCD TV
- Screen size diagonal (inches)
24 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-S (sat)
DVB-S2
DVB-C (cable)
DVB-T2 (aerial)
- Display size
24 inch - 29 inch
- Contrast ratio (dyn)
3000 : 1
- Brightness
180 cd/m²
- No. of HDMI connections
1
- No. of USB ports
1 x
- Interfaces
Headphone jack (3.5 mm)
VGA
Audio line in
SCART
Coax connector
YPbPr
- Audio power (max.)
2 x 3 W
- Power consumption (standby)
0.5 W
- Recording function
None
- Image format
16:9
- Display technology
LCD
100 x 100 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
550 mm
- Height
369 mm
- Depth
142 mm
- Height (without base)
336 mm
- Device depth (without stand)
88 mm
- Weight
2.15 kg
- Weight, information
with base
- Power supply (details)
230 V
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 550 x 369 x 142 mm
- Viewing angle
178°
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Screen size diagonal (cm)
60 cm
- Screen size diagonal (inches)
24 inch
- Power consumption (ON)
17.2 W
- Standby consumption
< 0.5 W
Documents & Downloads
Datasheet
Datasheet 3368917 Reflexion LED2425 LCD TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, CI+ Black
Datasheet 3368917 Reflexion LED2425 LCD TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, CI+ Black
User & Safety Instructions
User & Safety Instructions 3368917 Reflexion LED2425 LCD TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, CI+ Black
User & Safety Instructions 3368917 Reflexion LED2425 LCD TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, CI+ Black
Warranty Terms
Warranty Terms 3368917 Reflexion LED2425 LCD TV 60 cm 24 inch EEC E (A - G) DVB-T2, DVB-C, DVB-S2, Full HD, CI+ Black
Description
This text is machine translated.
Features
- DVB-T2 HD, DVB-S2, DVB-C
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































