• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

e-ast Inverter CLS 300-24 300 W 24 V DC - 230 V AC

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

e-ast Inverter CLS 300-24 300 W 24 V DC - 230 V AC

  • Produces pure sine wave AC power to run regular mains appliances
  • 300W continuous output, 600W peak output
  • Protection against deep discharge, overvoltage, overload, short circuit and overheating

Technical specifications

Input voltage

24Vdc (22–28V)

Product type

Inverter

Signal output type

Sine wave

Output voltage

230 V AC

300 W

Input voltage

24 V DC

Inputs

Screw terminals

Output

PG socket

Nominal load efficiency

85 %

Outlets

1

Output frequency

50 Hz

Permanent current

14,7 A

Input current (max.)

15 A

Remote control

No

Weight

1.2 kg

Cooling method

Fan

Width

155 mm

Height

65 mm

Length

230 mm

Peak output power

600 W

Type

CLS 300-24

Type

Pure Sine Wave

300 W

Power consumption

353 W

Signal output type

Sine

Output voltage

230 V AC

Cooling

Fans

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514947 e-ast Inverter CLS 300-24 300 W 24 V DC - 230 V AC

Information

Information 514947 e-ast Inverter CLS 300-24 300 W 24 V DC - 230 V AC

Description

The CLS 300-24 inverter from e-ast's Classic Power Sinus series of pure sine wave inverters produces a pure sine wave AC voltage that is suitable for powering regular 230V-240V mains appliances up to 300W from a 24Vdc (22–28V) input, such as a solar battery or a vehicle's cigarette lighter output. Connection cables with cigarette lighter end and alligator clips for batteries are provided with the inverter. The CLS 300-24 can achieve a 600W peak output for 0.3-0.5 secs.

To avoid damaging batteries through deep discharge, the CLS 300-24 inverter has a protective function that cuts its output when the input voltage drops below its lower voltage range.

Features

  • Low voltage shutdown to protect the battery
  • High-voltage shutdown
  • Overload-proof and short circuit-proof with automatic restart.

Scope of delivery

  • Pure sine wave inverter
  • Cigarette lighter socket cable
  • Alligator clip battery cable
  • User manual.

Hints

When connecting via the cigarette lighter is the performance of the devices in question to 150W is limited.

More interesting products

(*All information is plus legal VAT)