

12Vdc (11–15V)
Inverter
Sine wave
230 V AC
600 W
12 V DC
Screw terminals
PG socket
85 %
1
50 Hz
58,8 A
60 A
No
1.6 kg
Fan
155 mm
65 mm
250 mm
1200 W
CLS 600-12
Pure Sine Wave
600 W
706 W
Sine
230 V AC
Fans
User & Safety Instructions 514948 e-ast Inverter CLS 600-12 600 W 12 V DC - 230 V AC
Information 514948 e-ast Inverter CLS 600-12 600 W 12 V DC - 230 V AC