• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

e-ast Inverter HighPowerSinus HPLS 1500-12 1500 W 12 V DC - 230 V AC Sine wave

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

HPLS sine wave inverter

  • 1500 WPermanent power
  • Input 12 V/DC (11 - 15 V) via Screw terminals
  • Output 230 V AC
  • Sine

Technical specifications

Input voltage

12 V/DC (11 - 15 V)

Product type

Inverter

Signal output type

Sine wave

Output voltage

230 V AC

1500 W

Input voltage

12 V DC

Inputs

Screw terminals

Output

PG socket

Nominal load efficiency

85 %

Output frequency

50 Hz

Permanent current

147,1 A

Input current (max.)

160 A

Remote control

No

Weight

5 kg

Cooling method

Fan

Width

230 mm

Height

125 mm

Length

400 mm

Peak output power

3000 W

Type

HighPowerSinus HPLS 1500-12

Features

Sine wave

Type

Pure Sine Wave

1500 W

Power consumption

1765 W

Signal output type

Sine

Output voltage

230 V AC

Cooling

Fan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514955 e-ast Inverter HighPowerSinus HPLS 1500-12 1500 W 12 V DC - 230 V AC Sine wave

Information

Information 514955 e-ast Inverter HighPowerSinus HPLS 1500-12 1500 W 12 V DC - 230 V AC Sine wave

Conformity certificate

Conformity certificate 514955 e-ast Inverter HighPowerSinus HPLS 1500-12 1500 W 12 V DC - 230 V AC Sine wave

Description

The inverter generates a real sine wave AC voltage from 12 V/DC (11 - 15 V) DC voltage. Electrical consumers with sensitive electronics such as satellite dishes, DVD recorders, medical devices and so on require a pure sine wave voltage – this corresponds to the voltage from the public mains. Away from the public supply, the inverters from the ClassicPower and HighPower sine wave series are the ideal voltage source for consumers of all kinds – and they are of course mobile and reliable.

Features

  • Low voltage shutdown to protect the battery
  • High-voltage shutdown
  • Overload-proof and short circuit-proof with automatic restart.

Scope of delivery

  • Battery cable with eyelets.

More interesting products

(*All information is plus legal VAT)