• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EA Elektro Automatik EA-PSI 9360-10 DT Bench PSU (adjustable voltage) 0 - 360 0 - 10 A 1000 W Ethernet programmable, rem

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,099.00 / piece)
€ 3,099.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Laboratory DC Power Supply Unit Series EA-PSI 9000 DT

  • Wide input voltage range 90...264 V with active PFC
  • High efficiency up to 92%
  • Flexible, power regulated output stage
  • U / I / P / R programmable via 0...10 V or 0...5 V
  • Integrated function generator, Photovoltaic array simulation, Internal resistance simulation and regulation
  • Intuitive touch panel with display for values, status
  • and notifications
  • Galvanically isolated analog interface
  • USB port and Ethernet built in (galv. isolated)
  • Desktop enclosure with carrying handle and tilt stand

Technical specifications

  • Frequency 45...65 Hz
Type

EA-PSI 9360-10 DT

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

1000 W

Technology

SMPSU

Interfaces

Ethernet

Features

programmable

remote controlled

OVP

Dim

(L x W x H) 415 x 276 x 103 mm

Manufacturer's standards (no certificate)

Weight

7500 g

Type

EA-PSI 9360-10 DT

Output

PG jack socket

Output voltage (max.)

360 V DC

Output voltage (min.)

0 V DC

Max. output current

10 A

Output current (min.)

0 A

Inputs

USB port

Mains supply

IEC 320 C14

Width

276 mm

Height

103 mm

Length

415 mm

Residual ripple

94 mV pp / 16 mV RMS; 2.7 mA RMS

Max. temperature

50 °C

Min. temperature

0 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1424826 EA Elektro Automatik EA-PSI 9360-10 DT Bench PSU (adjustable voltage) 0 - 360 0 - 10 A 1000 W Ethernet programmable, rem

Description

The microprocessor controlled laboratory power supplies of series EA-PSI 9000 DT offer a user-friendly, interactive han- dling concept, along with a extensive set of standard features, which can facilitate operating them. Configuration of output parameters, supervision features and other settings is smart and comfortable.
The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnec- essary to install external supervision hardware and software. The clear control panel with its two knobs, one pushbutton, two LEDs and the touch panel with colour display for all important values and status enable the user to handle the device easily with a few touches of a finger.
For the integration into semi-automatic and remotely controlled test and automation systems, the devices offer a set of inter- faces (analog and digital) on their rear side.

Scope of delivery

  • Power cable
  • User manual GER/EN.

What kind of Bench power supply units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)