• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

easymaxx 12899 LED (monochrome), COB LED Work light rechargeable, solar-powered

1/22
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

easymaxx mobile 3.7 V solar work light black

  • Ready to use any time and almost anywhere thanks to battery operation
  • 3 in 1: Heller COB spotlight, dimmable COB side light, bright XPG torch
  • Flexible charging with integrated solar panel or via USB connection (Type-C)
  • 6 different light modes can be set: The suitable light for each situation
  • Ideal for hiking, camping, in emergencies and in case of power outage

Technical specifications

Dim

(L x W x H) 17 x 5 x 15 cm

Product type

Work light

Work light features

Incl. battery

Bulb type

LED (monochrome)

COB LED

Technology

Li-ion

Weight

330 g

Width

5 cm

Height

15 cm

Length

17 cm

Power supply (LOV)

rechargeable

solar-powered

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437916 easymaxx 12899 LED (monochrome), COB LED Work light rechargeable, solar-powered

Description

Bright bright light for (almost) all situations, also independent of the mains supply - offers you the practical "easymaxx" mobile work lamp!

You can charge the built-in rechargeable battery either via the built-in solar panel when you are on the move or via USB-C port when you are at home. Thanks to the long battery life and multiple power modes, you no longer need to worry about power outages in an emergency.

The flexible lamp with practical handle offers you 3 light sources and 6 light modes in one: A main lamp for strong light; strong blinking light or weak light, side light for strong and for weak lighting and a strong flashlight-light.

This makes the easymaxx mobile working lamp the ideal companion for outdoor adventures, for camping, in the garden or during power failures. It can also be used as a power bank for quick charging of mobile phones, tablets and so on. And thus you have your hands free, if necessary, the lamp can be hung comfortably at the grip. So you are best equipped for all occasions

This text is machine translated.

Scope of delivery

  • Work lamp
  • USB cable
  • User manual.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)