• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 015130 T0-2-8177/E Button Recess mount Toggle Black 1 x 45 ° 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Button

Switch/button features

Recess mount

Operation type

Toggle

Factory colour

Black

Print motif

START

Functions

momentary/latch

Type

On/Off switch

IP65

Switching voltage

690 V

Switching current (max.)

20

Switching angle

1 x 45 °

Content

1 pc(s)

Type

T0-2-8177/E

5

20 A

2

TRUE

FALSE

0

IP65

On/Off switch

Toggle

48x48 mm

FALSE

TRUE

FALSE

FALSE

FALSE

690 V

Built-in device

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2132731 Eaton 015130 T0-2-8177/E Button Recess mount Toggle Black 1 x 45 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2132731 Eaton 015130 T0-2-8177/E Button Recess mount Toggle Black 1 x 45 ° 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)