• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 025046 TM-4-8552/E Coded rotary switch Recess mount Toggle Black 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Coded rotary switch

Switch/button features

Recess mount

Operation type

Toggle

Factory colour

Black

Print motif

0-9

Front panel max.

30x30 mm

Functions

latch

Type

Code switch

IP65

Switching voltage

500 V

Switching current (max.)

10

Content

1 pc(s)

Type

TM-4-8552/E

10

10 A

0

TRUE

FALSE

0

IP65

Coding switch

Toggle

30x30 mm

FALSE

TRUE

FALSE

FALSE

FALSE

500 V

Built-in device

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2132525 Eaton 025046 TM-4-8552/E Coded rotary switch Recess mount Toggle Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2132525 Eaton 025046 TM-4-8552/E Coded rotary switch Recess mount Toggle Black 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)