• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 207134 T0-4-15602/I1 Coded rotary switch Surface mount Toggle Black 1 x 30 ° 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Coded rotary switch

Switch/button features

Surface mount

Operation type

Toggle

Factory colour

Black

Print motif

0-9

Front panel max.

48x48 mm

Functions

latch

Type

Code switch

IP65

Switching voltage

690 V

Switching current (max.)

20

Switching angle

1 x 30 °

Content

1 pc(s)

Type

T0-4-15602/I1

10

20 A

0

TRUE

FALSE

0

IP65

Coding switch

Toggle

48x48 mm

TRUE

FALSE

FALSE

FALSE

TRUE

690 V

Surface mounted device

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2132629 Eaton 207134 T0-4-15602/I1 Coded rotary switch Surface mount Toggle Black 1 x 30 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2132629 Eaton 207134 T0-4-15602/I1 Coded rotary switch Surface mount Toggle Black 1 x 30 ° 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)