• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 167611 SPCT2-460/4 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Size: 4 TE
  • highest continuous voltage AC: 460 V
  • Max. Surge current (8/20): 40 kA
  • Max. Conductor cross-section flexible (fine wire): 35 mm²
  • Max. Conductor cross-section rigid (single/multi-wired): 25 mm²
  • with telecommunications contact: No
  • Mounting type: DIN rail TH35
  • mains form DC: No
  • mains form IT: Yes
  • network form TN: Yes
  • network form TN-C: No
  • network form TN-C-S: Yes
  • network form TN-S: Yes
  • mains form TT: No
  • Protection level: 2.2 kV
  • signaling on the device: Optical
Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

20 kA

Nominal voltage

459 V AC

Type

4-pole

IP20

Manufacturer part #

167611

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

FALSE

4

4 modular spacing

2.2 kV

460 V

20 kA

460 V

0 V

TRUE

0 kV

Optic

0 V

IP20

0 V

0 kV

FALSE

25 mm²

35 mm²

FALSE

TRUE

TRUE

FALSE

TRUE

FALSE

TRUE

TRUE

40 kA

0 kA

0 A

125 A

FALSE

0 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1716866 Eaton 167611 SPCT2-460/4 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1716866 Eaton 167611 SPCT2-460/4 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Information

Information 1716866 Eaton 167611 SPCT2-460/4 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Description

Lightning current surge arrester for protecting consumer systems.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)