• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 167882 FRCDM-63/4/003-G/B+ RCCB (AC/DC sensitive) 4-pin 63 A 0.03 A 240 V, 415 V

Image similar
Product type
RCCB (AC/DC sensitive)
Number of pins
4
Differential current rating
0.03 A
Nominal current - rounded value
63 A
Nominal current
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,129.00 / piece)
€ 1,129.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital allstromsensitiver residual-current circuit breaker, 63 A, 4-pin, 30 mA

  • Type G/B+

Technical specifications

Product type

RCCB (AC/DC sensitive)

Number of pins

4

Differential current rating

0.03 A

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Nominal voltage

240 V

415 V

DIN rail

AC

70.5 mm

63 A

415 V

440 V

4

0.03 A

B+

TRUE

10 kA

3 kA

2

4

TRUE

7035

FALSE

50 Hz

IP20

1.5-35 mm²

1.5-16 mm²

TRUE

-25-60 °C

TRUE

4 kV

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1491963 Eaton 167882 FRCDM-63/4/003-G/B+ RCCB (AC/DC sensitive) 4-pin 63 A 0.03 A 240 V, 415 V

User & Safety Instructions

User & Safety Instructions 1491963 Eaton 167882 FRCDM-63/4/003-G/B+ RCCB (AC/DC sensitive) 4-pin 63 A 0.03 A 240 V, 415 V

Description

The digital FI-protection switch Type B+ are for all systems, machines and devices in which DC fault currents can occur, e.g.:
Dc applications such as photovoltaic or uninterruptible units
- Medical devices such as x-ray devices
Test and experimental facilities in laboratory and training rooms
Frequency converters for motor applications
Controls for lifts and cranes
Drives with speed control for rolling machines, rotary benches, mills,…
Workshops (for example, for the use of welding devices)
- Construction
Charging stations for electric cars.
Type B+: Allstromsensitiver FI switch for applications, in which errors can occur. Not selective, not time-delayed. Protects in the event of all fault current forms. Also meets the requirements of the VDE 0664-400 0664-110 (formerly VDE V) for extended fire protection.

This text is machine translated.

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)