
Number
Total (€ 405.00 / piece)
€ 405.00
incl. VAT
14-day return policy included
Highlights & Details
Digital allstromsensitiver residual-current circuit breaker, 63 A, 4-pin, 300 mA
- Type G/B
Technical specifications
- Product type
RCCB (AC/DC sensitive)
- Number of pins
4
- Differential current rating
0.3 A
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Factory colour
Multicolour
- Content
1 pc(s)
- Nominal voltage
240 V
415 V
- Weight
0
DIN rail
AC
70.5 mm
63 A
415 V
440 V
4
0.3 A
B
TRUE
10 kA
3 kA
2
4
TRUE
7035
FALSE
50 Hz
IP20
1.5-35 mm²
1.5-16 mm²
TRUE
-25-40 °C
TRUE
4 kV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1491969 Eaton 167898 FRCDM-63/4/03-G/B RCCB (AC/DC sensitive) 4-pin 63 A 0.3 A 240 V, 415 V
User & Safety Instructions
User & Safety Instructions 1491969 Eaton 167898 FRCDM-63/4/03-G/B RCCB (AC/DC sensitive) 4-pin 63 A 0.3 A 240 V, 415 V
Description
The digital FI-protection switch Type B are suitable for all systems, machines and equipment in which DC fault currents can occur, e.g.:
Dc applications such as photovoltaic or uninterruptible units
- Medical devices such as x-ray devices
Test and experimental facilities in laboratory and training rooms
Frequency converters for motor applications
Controls for lifts and cranes
Drives with speed control for rolling machines, rotary benches, mills,…
Workshops (for example, for the use of welding devices)
- Construction
Charging stations for electric cars.
Type B: detects along with fault currents in alternating current and pulse current range also DC fault currents in the frequency converter controls, photovoltaic systems as well as in the use of various electronic devices in the budgetary area can occur, and thus increases the safety.
This text is machine translated.
Dc applications such as photovoltaic or uninterruptible units
- Medical devices such as x-ray devices
Test and experimental facilities in laboratory and training rooms
Frequency converters for motor applications
Controls for lifts and cranes
Drives with speed control for rolling machines, rotary benches, mills,…
Workshops (for example, for the use of welding devices)
- Construction
Charging stations for electric cars.
Type B: detects along with fault currents in alternating current and pulse current range also DC fault currents in the frequency converter controls, photovoltaic systems as well as in the use of various electronic devices in the budgetary area can occur, and thus increases the safety.
This text is machine translated.




























