
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton switch
- Switch/button features
planar
round
chrome-plated
- Lighting type
incl. lighting
- Operation type
Button
- Colour
Blue
- Factory colour
Blue
- Case colour
Blue
- Button Ø
35.39 mm
- Print motif
Blank
- Connection
Screws
- Front panel cut-out
30.5 mm
- Front panel max.
36 mm
- Front panel thickness
5.5 mm
- Functions
latch
- Recess diameter
30.5 mm
IP67
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
28.95 mm
- Width
36 mm
- Height
46 mm
- (Ø)
36 mm
- Content
1 pc(s)
- Dim
(Ø x H) 36 mm x 46 mm
- Type
M30C-FDRL-B
30.5 mm
Blue
TRUE
1
FALSE
FALSE
Flat
Titanium
IP67/IP69K
0 mm
0 mm
FALSE
Metal
TRUE
Round
TRUE
4X, 13
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1602212 Eaton 182954 M30C-FDRL-B Pushbutton switch planar, round, chrome-plated Button Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1602212 Eaton 182954 M30C-FDRL-B Pushbutton switch planar, round, chrome-plated Button Blue 1 pc(s) Piece
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























