• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 182944 M30C-FDR-R Pushbutton switch planar, round, chrome-plated Button Red 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Pushbutton switch

Switch/button features

planar

round

chrome-plated

Lighting type

None

Operation type

Button

Factory colour

Red

Case colour

Red

Button Ø

35.39 mm

Print motif

Blank

Connection

Screws

Front panel cut-out

30.5 mm

Front panel max.

36 mm

Front panel thickness

5.5 mm

Functions

latch

Recess diameter

30.5 mm

IP67

IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

28.95 mm

Width

36 mm

Height

46 mm

(Ø)

36 mm

Content

1 pc(s)

Dim

(Ø x H) 36 mm x 46 mm

Depth

3 mm

Type

M30C-FDR-R

30.5 mm

Red

FALSE

1

FALSE

FALSE

Flat

Titanium

IP67/IP69K

0 mm

0 mm

FALSE

Metal

TRUE

Round

TRUE

4X, 13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1602218 Eaton 182944 M30C-FDR-R Pushbutton switch planar, round, chrome-plated Button Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1602218 Eaton 182944 M30C-FDR-R Pushbutton switch planar, round, chrome-plated Button Red 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)