

RCCB
2
s
0.03 A
25 A
25 A
(L x W) 80 mm x 35 mm
for mixed frequency bands
White
1 pc(s)
230 V
35 mm
80 mm
70.50 mm
0
DIN rail
AC
70.5 mm
25 A
230 V
440 V
2
0.03 A
Other
FALSE
10 kA
3 kA
2
2
TRUE
7035
FALSE
50 Hz
IP20
1.5-35 mm²
1.5-16 mm²
TRUE
-25-55 °C
TRUE
4 kV
yes
Datasheet 2234790 Eaton 187449 PFIM-25/2/003-G/F RCCB for mixed frequency bands s 2-pin 25 A 0.03 A 230 V
User & Safety Instructions 2234790 Eaton 187449 PFIM-25/2/003-G/F RCCB for mixed frequency bands s 2-pin 25 A 0.03 A 230 V