• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 216725 M22S-DP-S-X0 Mushroom head pushbutton planar Tappet Black 1 pc(s) Single

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the lens: Round
  • Design of the button: Flat
Packaging type

Single

Product type

Mushroom head pushbutton

Switch/button features

planar

Lighting type

None

Operation type

Tappet

Factory colour

Black

Case colour

Black

Button Ø

22 mm

Front panel max.

22 x 22 mm

Functions

momentary

Recess diameter

22.5 mm

IP67/IP69

(Ø)

36.5 mm

Content

1 pc(s)

Dim

(Ø) 36.5 mm

Type

M22S-DP-S-X0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2133731 Eaton 216725 M22S-DP-S-X0 Mushroom head pushbutton planar Tappet Black 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2133731 Eaton 216725 M22S-DP-S-X0 Mushroom head pushbutton planar Tappet Black 1 pc(s) Single

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)