• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton DILDC300/22(RDS250) Electrical contactor DC circuit 2 breakers, 2 makers 300 A + broad range setup Piece 1 pc(s)

1/3
Product type
Electrical contactor
Current load
300 A
Packaging type
Piece
Type
DILDC300/22(RDS250)
Switching type
DC circuit
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,779.00 / piece)
€ 3,779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Electrical contactor

Type

DILDC300/22(RDS250)

Switching type

DC circuit

Contact type

2 breakers

2 makers

Auxiliary contact type

2 breakers

2 makers

Control voltage (min.)

110 V AC

Control voltage (max.)

350 V DC

Control voltage range

110 - 350 V DC

Permanent current (max.)

300 A

Current load

300 A

Features

+ broad range setup

Durability

1000000

IP00

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

160 mm

Height

219 mm

Depth

248 mm

Dim

(W x H x D) 160 x 219 x 248 mm

Content

1 pc(s)

RoHS-compliant

Yes

160 mm

219 mm

248 mm

FALSE

2

0

2

2

110-250 V

110-250 V

110-350 V

Connection rail

0 kW

0 A

110-350 V

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3193570 Eaton DILDC300/22(RDS250) Electrical contactor DC circuit 2 breakers, 2 makers 300 A + broad range setup Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3193570 Eaton DILDC300/22(RDS250) Electrical contactor DC circuit 2 breakers, 2 makers 300 A + broad range setup Piece 1 pc(s)

Description

DC power contactor, world market device: UL/CSA, CCC, compact dimensions, convenient series with possibility of direct control via PLC, with integrated protective circuit in the control electronics, according to IEC/EN60947, with wide-range coil AC/DC.

This text is machine translated.

Features

  • Low wear of the switch contacts due to very short arc time
  • Simple handling through bidirectional switching (independent of polarity)
  • Compact dimensions
  • Wide operating voltage range from 110 V to 250 V AC and from 110 V to 350 V DC
  • Worldwide use: UL, CSA, CCC, GL, DNV
  • Efficient: Up to 150,000 electrical cycles
  • Temperature range: -40°C to +70 °C

More interesting products

(*All information is plus legal VAT)