• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton DILDC600/22(RDS250) Electrical contactor DC circuit 2 makers Compatible with (relay brand): Eaton 1 pc(s)

Image similar
Product type
Electrical contactor
Connection
Terminal strip
Type
DILDC600/22(RDS250)
Switching type
DC circuit
Contact type
2 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8,879.00 / piece)
€ 8,879.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of current: DC operation
  • Voltage type for operation: AC/DC
  • suitable for series installation: no.
Product type

Electrical contactor

Type

DILDC600/22(RDS250)

Switching type

DC circuit

Contact type

2 makers

Auxiliary contact type

2 breakers

2 makers

Control voltage (min.)

110 V AC

Control voltage (max.)

250 V AC

350 V DC

Control voltage range

110 - 250, 350 V AC, V DC

Switching voltage (min.)

110 V DC

Switching voltage (max.)

1000 V DC

Permanent current (max.)

600 A

Compatible with

Eaton

Mounting type

Screw-fit

Connection

Terminal strip

Width

160 mm

Height

219 mm

Depth

248 mm

Dim

(W x H x D) 160 x 219 x 248 mm

Content

1 pc(s)

RoHS-compliant

Yes

160 mm

219 mm

248 mm

FALSE

2

0

2

2

110-250 V

110-250 V

110-350 V

Connection rail

0 kW

0 A

110-350 V

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2306653 Eaton DILDC600/22(RDS250) Electrical contactor DC circuit 2 makers Compatible with (relay brand): Eaton 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2306653 Eaton DILDC600/22(RDS250) Electrical contactor DC circuit 2 makers Compatible with (relay brand): Eaton 1 pc(s)

More interesting products

(*All information is plus legal VAT)