
1/5
Image similar
RCCB
2
A
0.03 A
25 A
25 A
2-phase
1-pole + N
1 pc(s)
DIN rail
70.5 mm
25 A
240 V
440 V
2
0.03 A
A
FALSE
10 kA
0.25 kA
2
2
FALSE
FALSE
50/60 Hz
IP20
1.5-35 mm²
1.5-16 mm²
TRUE
25-40 °C
TRUE
4
yes
Datasheet 2622166 Eaton Y7-170431 FRCMM-25/2/003-A RCCB 2-phase A 25 A 0.03 A
User & Safety Instructions 2622166 Eaton Y7-170431 FRCMM-25/2/003-A RCCB 2-phase A 25 A 0.03 A
Information 2622166 Eaton Y7-170431 FRCMM-25/2/003-A RCCB 2-phase A 25 A 0.03 A