• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 119 7901 91 100 HYG-E 7001 Hygrothermostat Surface-mount Heating / cooling 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hygrothermostat HYG-E 7001

  • Protection class IP30

Technical specifications

Product type

Hygrothermostat

Operation type

mechanical

Max. temperature setting

35 °C

Temperature settings

10 up to 35 °C

Frost protection

No

Display

No

Remote sensor

No

Compatible with

Heaters

Fans

Mounting type

Surface-mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

0.6 °C

Contact load capacity

Heating 10 (4) A, Cooling 5 (2) A

Nighttime drop

No

Factory colour

Pure white

Similar RAL

9010

Width

7.5 cm

Height

29 mm

Length

12.8 cm

not cloud-enabled

IP30

Dim

(L x W x H) 12.8 cm x 7.5 cm x 29 mm

Type

Heating / cooling

Weight

120 g

Contact type

1 change-over

Min. temperature setting

10 °C

Adjustment range

10 -35 °C

Operating voltage

230/ 24/AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 613102 Eberle 119 7901 91 100 HYG-E 7001 Hygrothermostat Surface-mount Heating / cooling 1 pc(s)

Conformity certificate

Conformity certificate 613102 Eberle 119 7901 91 100 HYG-E 7001 Hygrothermostat Surface-mount Heating / cooling 1 pc(s)

Description

The combination of a hygrostat and room temperature regulator.

Features

  • Thermostat: With thermal feedback
  • With power switch
  • Contact type: 1 changeover
  • Ambient temperature: 0 - 55°C. Hygrostat: Setting range 35 - 100%
  • Differential switch gap approx. 4%
  • Operating voltage 24/230 V
  • Switching current 5 (0.2 ) A AC, 55 W DC
  • Contact type: 1 changeover.

Scope of delivery

  • Hygrothermostat User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)