• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 191873353402 UTE 1033-RAL1013-G-50 Indoor thermostat Flush mount Heating / cooling 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eberle UTE 1033-RAL1013-G-50 UP-room controller

  • In-wall room controller5 - 30 C.AC 230 V.SPDT-CO10A/5ATemperature reduction approx. 4K

Technical specifications

Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

No

Remote sensor

No

Compatible with

Underfloor heating

Heaters

Mounting type

Flush mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Contact load capacity

10 A

Nighttime drop

Yes

Factory colour

Creamy white (glossy)

Similar RAL

1013

Width

50 mm

Height

50 mm

IP30

Dim

(W x H) 50 mm x 50 mm

Type

Heating / cooling

Weight

55 g

Contact type

1 change-over

Min. temperature setting

5 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2559316 Eberle 191873353402 UTE 1033-RAL1013-G-50 Indoor thermostat Flush mount Heating / cooling 1 pc(s)

Description

Electromechanical flush-mounted room temperature controller for controlling or monitoring temperatures in living rooms, offices and hotels. Suitable for all common switch programs. Cream white glossy, 50x50 cover with button. Suitable for water-guided and electrical heating systems. A very small switching difference is achieved through the thermal feedback. When the watch clamp is connected, the temperature is controlled to a temperature that is approx. 4K lower. Adjustable range restriction in the adjustment knob as heating cost brake. A captive screw with threaded insert to secure the housing cover and convenient plug-in terminals make it easy to install. Mounting in 55er flush-mounted socket.

This text is machine translated.

Scope of delivery

  • Controller subcleaning insert
  • Regulator cover
  • Setpoint control button
  • User manual.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)