

Indoor thermostat
electronical
30 °C
5 up to 30 °C
Yes
No
No
Underfloor heating
Heaters
Flush mount
mains-powered
24 V
Yes
Creamy white (glossy)
1013
55 mm
55 mm
IP30
(W x H) 55 mm x 55 mm
Heating / cooling
55 g
Triac
5 °C
not relevant
User & Safety Instructions 2559396 Eberle 547895524402 UTE 2500-24-RAL1013-G-55 Indoor thermostat Flush mount Heating / cooling 1 pc(s)