There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
624/2H3P
24 V DC
235 mA
5.6 W
Ball bearing
9700 U/min
48 dB
67 m³/h
Black
Plastic
-20 °C
70 °C
60 mm
60 mm
25 mm
(L x W x H) 60 x 60 x 25 mm
Datasheet 1926357 EBM Papst 624/2H3P Axial fan 24 V DC 67 m³/h (L x W x H) 60 x 60 x 25 mm
Datasheet 1926357 EBM Papst 624/2H3P Axial fan 24 V DC 67 m³/h (L x W x H) 60 x 60 x 25 mm
User & Safety Instructions 1926357 EBM Papst 624/2H3P Axial fan 24 V DC 67 m³/h (L x W x H) 60 x 60 x 25 mm
€ 98.30€ 76.30*
The necessary accessories are required to use the article as described.