• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 624 L Axial fan 24 V DC 21 m³/h (L x W x H) 25 x 60 x 60 mm

Product type
Axial fan
Nominal voltage
24 V DC
Power
1 W
Type of bearing
Ball bearing
Air flow rate
21 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axial FAN ebm Papst 624 L

  • Durable Sintec bearing system
  • Robust design.
  • Dim. 60 x 60 mm

Technical specifications

Product type

Axial fan

Type

624 L

Nominal voltage

24 V DC

Max. current consumption

42 mA

1 W

Type of bearing

Ball bearing

Rotational speed

3200 U/min

Noise emission (max.)

20 dB

Air flow rate

21 m³/h

Factory colour

Black

Material

Plastic

Weight

0.070 kg

Min. temperature

-20 °C

Max. temperature

70 °C

Length

25 mm

Width

60 mm

Height

60 mm

Dim

(L x W x H) 25 x 60 x 60 mm

Documents & Downloads

Datasheet

Datasheet 1926358 EBM Papst 624 L Axial fan 24 V DC 21 m³/h (L x W x H) 25 x 60 x 60 mm

User & Safety Instructions

User & Safety Instructions 1926358 EBM Papst 624 L Axial fan 24 V DC 21 m³/h (L x W x H) 25 x 60 x 60 mm

Description

Built-in axial fan of the DC axial fan series 620 from ebm Papst for universal use in the electrical sector.

This text is machine translated.

Scope of delivery

  • ebm Papst axial fan
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.30*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)