• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst AC 8300 H Axial fan 230 V AC 80 m³/h (L x W x H) 80 x 80 x 32 mm

Product type
Axial fan
Nominal voltage
230 V AC
Power
7.5 W
Type of bearing
Ball bearing
Air flow rate
80 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axial compact fan

  • Ball bearings
  • Protected against reverse polarity and locking
  • Air flow: 80 m³/h

Technical specifications

Product type

Axial fan

Type

AC 8300 H

Nominal voltage

230 V AC

Max. current consumption

1600 mA

7.5 W

Type of bearing

Ball bearing

Rotational speed

5000 U/min

Noise emission (max.)

48 dB

Air flow rate

80 m³/h

Factory colour

Black

Material

Plastic

Weight

325 g

IP54

Min. temperature

-20 °C

Max. temperature

70 °C

Length

80 mm

Width

80 mm

Height

32 mm

Dim

(L x W x H) 80 x 80 x 32 mm

Documents & Downloads

Datasheet

Datasheet 556703 EBM Papst AC 8300 H Axial fan 230 V AC 80 m³/h (L x W x H) 80 x 80 x 32 mm

User & Safety Instructions

User & Safety Instructions 556703 EBM Papst AC 8300 H Axial fan 230 V AC 80 m³/h (L x W x H) 80 x 80 x 32 mm

Description

Usable with all line voltages between 85 and 265 VAC. Max. ambient temperature 75°C.

Features

  • Open-loop speed control
  • Fan speed independent of the power frequency
  • Rigid compression curve
  • Innovative impeller with winglets
  • Air exhaust over struts
  • Connection line: With single strands AWG 22, TR 64
  • Direction of rotation: Right, looking at rotor.

Scope of delivery

  • Axial fan
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)