• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro TFX 410-1 Thermometer -50 - +300 °C

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

ebro TFX 410-1 core thermometer without sensor

  • High accuracySturdy and shock proofLong battery lifeChangeable battery

Technical specifications

  • Pt 1000 sensorIP67 protection class
Product type

Thermometer

Max. temperature

+300 °C

Accuracy ± °C

0.3 °C

Manufacturer's standards (with certificate)

Dim

(L x W x H) 109 x 22 x 54 mm

Resolution (temperature)

0.1 °C

Weight

90 g

Width

22 mm

Height

54 mm

Length

109 mm

Min. temperature

-50 °C

Type

TFX 410-1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731508 ebro TFX 410-1 Thermometer -50 - +300 °C

Description

Core thermometer for different Pt1000 sensors.

This text is machine translated.

Scope of delivery

  • 3 V lithium button cell

Hints

Without a probe. Please order separately.

System requirements

  • TFX Thermometer Probe (TPX Series)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 484.99*

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)