
Number
Total (1 m = € 1.15)
€ 34.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Ribbon cable
- CS
1 mm
- No. of leads
14 x
- Cross section (each core)
0.08 mm²
- Cross section
14 x 0.08 mm²
- Height
0.90 mm
- Factory colour
Grey
- Content
30.50 m
- Nominal voltage
300 V
- Packaged
Yes
28
- Sold per metre
No
- Insulation material
Polyvinyl chloride
- Core layout
7 x 0.125 mm
- Max. temperature range (fixed installation)
+105 °C
- Manufacturer part #
28AWG14RM1
- Type
28AWG14RM1
- Max. length sold by the metre
30.5 m
Documents & Downloads
Datasheet
Datasheet 1656431 econ connect 28AWG14RM1 Ribbon cable Contact spacing: 1 mm 14 x 0.08 mm² Grey 30.50 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































