• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect HOK25RT Mini jack plug Socket Pin diameter: 2.5 mm 1 pc(s) Bulk

1/2
Image similar
Packaging type
Bulk
Product type
Mini jack plug
Connector type
Socket
Pin Ø
2.5 mm
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

237 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HO-coupling 2.6 mm signal red

  • 10 A

Technical specifications

Packaging type

Bulk

Product type

Mini jack plug

Connector type

Socket

Pin Ø

2.5 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Screw terminal

Insulation type

Partially insulated

Manufacturer part #

HOK25RT

Type

HOK25RT

Scoop-proof

No

Jack diameter

2.60 mm

Content

1 pc(s)

Insulation material

ABS

Contact material

Brass nickel plated

Nominal voltage

60 V

Temperature range

-20 ℃ to 90 °C °C

Documents & Downloads

Datasheet

Datasheet 2535893 econ connect HOK25RT Mini jack plug Socket Pin diameter: 2.5 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2535893 econ connect HOK25RT Mini jack plug Socket Pin diameter: 2.5 mm 1 pc(s) Bulk

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.78*

What kind of Jack Plugs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)