• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect ICFG14 ICF 14 IC socket Contact spacing: 7.62 mm Number of pins: 14 1 pc(s)

1/2
Image similar
Product type
IC socket
Number of pins
14
CS
7.62 mm
Type
ICF 14
Material
Thermoplastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2202 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.10 / piece)
€ 0.22
-55 %
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IC socket

Our service for you

Technical specifications

Product type

IC socket

Type

ICF 14

Number of pins

14

CS

7.62 mm

Material

Thermoplastic

Length

17.78 mm

Width

10.16 mm

Dim

(L x W) 17.78 mm x 10.16 mm

Min. temperature

-20 °C

Max. temperature

105 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1304164 econ connect ICFG14 ICF 14 IC socket Contact spacing: 7.62 mm Number of pins: 14 1 pc(s)

More interesting products

(*All information is plus legal VAT)