• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect ICFG24/7 ICF 24/7 IC socket Contact spacing: 7.62 mm Number of pins: 24 1 pc(s)

1/2
Image similar
Product type
IC socket
Number of pins
24
CS
7.62 mm
Type
ICF 24/7
Material
Thermoplastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.20 / piece)
€ 0.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IC socket

Our service for you

Technical specifications

Product type

IC socket

Type

ICF 24/7

Number of pins

24

CS

7.62 mm

Material

Thermoplastic

Length

30.48 mm

Width

10.16 mm

Dim

(L x W) 30.48 mm x 10.16 mm

Min. temperature

-20 °C

Max. temperature

105 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1304143 econ connect ICFG24/7 ICF 24/7 IC socket Contact spacing: 7.62 mm Number of pins: 24 1 pc(s)

More interesting products

(*All information is plus legal VAT)