• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect ICFG24 ICF 24 IC socket Contact spacing: 15.24 mm Number of pins: 24 1 pc(s)

1/2
Image similar
Product type
IC socket
Number of pins
24
CS
15.24 mm
Type
ICF 24
Material
Thermoplastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.13 / piece)
€ 0.21
-38 %
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IC socket

Our service for you

Technical specifications

Product type

IC socket

Type

ICF 24

Number of pins

24

CS

15.24 mm

Material

Thermoplastic

Length

30.48 mm

Width

17.78 mm

Dim

(L x W) 30.48 mm x 17.78 mm

Min. temperature

-20 °C

Max. temperature

105 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1304146 econ connect ICFG24 ICF 24 IC socket Contact spacing: 15.24 mm Number of pins: 24 1 pc(s)

More interesting products

(*All information is plus legal VAT)