1/2
Image similar
Power strip, right angle
SIL socket (standard)
1
20
20
2.54 mm
Black
Rectangular
1000 V AC
3 A
3 A
Gold plated
Copper alloy
PBT, UL94V-0
0.64 mm
3.50 mm
No
(L x W x H) 51.3 x 51.3 x 8.5 mm
Parallel (to the PCB)
BLW1X20
No
1 pc(s)
51.3 mm
8.5 mm
51.3 mm
Yes
105 °C
-40 °C
BLW1X20
Datasheet 1492279 econ connect SIL socket (standard) No. of rows: 1 Pins per row: 20 BLW1X20 1 pc(s)
User & Safety Instructions 1492279 econ connect SIL socket (standard) No. of rows: 1 Pins per row: 20 BLW1X20 1 pc(s)