• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect SIL socket (standard) No. of rows: 1 Pins per row: 24 BLG1X24 1 pc(s)

1/2
Image similar
Connector type
Power strip, straight
Product type
SIL socket (standard)
No. of rows
1
Total number of pins
24
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

474 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.55 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket connector, straight RM 2.54 mm

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 24

Our service for you

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (standard)

No. of rows

1

Pins per row

24

Total number of pins

24

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

1000 V AC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

PBT, UL94V-0

Pin Ø

0.64 mm

Pin length (PCB)

3.15 mm

Separable

No

Dim

(L x W x H) 61.46 x 61.46 x 8.5 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

BLG1X24

Industrial packaging

No

Content

1 pc(s)

Width

61.46 mm

Height

8.5 mm

Length

61.46 mm

RoHS-compliant

Yes

Max. temperature

105 °C

Min. temperature

-40 °C

Type

BLG1X24

Documents & Downloads

Datasheet

Datasheet 1492313 econ connect SIL socket (standard) No. of rows: 1 Pins per row: 24 BLG1X24 1 pc(s)

More interesting products

(*All information is plus legal VAT)