
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Used at
Indoors
Mains socket
- Max. output current
1 A
- Output voltage
12 V DC
- Output current (max.) - rounded
1 A
- Output
5.5/2.1 coaxial connector
- PSU features
Suitable for LED arrays
- Input voltage
115 V AC
230 V AC
12 W
- Dim
(L x W x H) 55 x 55 x 25 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- EuP Status
Level VI
- Weight
70 g
- Cable length
1.8 m
- Width
55 mm
- Height
25 mm
- Length
55 mm
- Type
EA1012CHES1201
Documents & Downloads
Datasheet
Datasheet 2467886 EDAC Power Electronics EA1012CHES1201 Mains PSU (fixed voltage) 12 V DC 1 A 12 W Suitable for LED arrays
User & Safety Instructions
User & Safety Instructions 2467886 EDAC Power Electronics EA1012CHES1201 Mains PSU (fixed voltage) 12 V DC 1 A 12 W Suitable for LED arrays
Description
The very compact dimensions of 55 x 25 x 55mm ideal for applications with limited space as well as for mobile applications, since they have a low weight of only 70g. The plug-in power supplies are equipped with a 5.5 x 2.1mm hollow plug on the DC side as standard connection, a variety of other variants with DC plugs are available on request.
The power supplies are an economical solution for all applications that are supplied via external power supplies. Their quality meets the high industrial requirements, they fulfill the EMC requirements of EN55032 class B and are certified according to IEC/EN 62368-1 for electrical safety. They are also compliant with the latest requirements of DOE Energy Level VI and ERP (EU) 2019/1782. Thus, they offer a high average efficiency of up to 86.8% over the entire power range and have a standby consumption of less than 0.075W. According to their IP protection class, the series are intended for indoor use. Your DC output has a protection function against overload and overvoltage, after elimination of a cause of error an automatic restart takes place.
This text is machine translated.
The power supplies are an economical solution for all applications that are supplied via external power supplies. Their quality meets the high industrial requirements, they fulfill the EMC requirements of EN55032 class B and are certified according to IEC/EN 62368-1 for electrical safety. They are also compliant with the latest requirements of DOE Energy Level VI and ERP (EU) 2019/1782. Thus, they offer a high average efficiency of up to 86.8% over the entire power range and have a standby consumption of less than 0.075W. According to their IP protection class, the series are intended for indoor use. Your DC output has a protection function against overload and overvoltage, after elimination of a cause of error an automatic restart takes place.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.75*
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































