• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX CAX1800 AX1800 PoE Wi-Fi access point 2.4 GHz, 5 GHz

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 210.00
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDIMAX AX1800 WiFi 6 dual band PoE point

  • 802.11ax High-speed Wi-Fi dual band: IEEE 802.11ax simultaneous dual band with 1800 Mbit/s wireless speed (2.4 GHz at 574 Mbit/s and 5 GHz at 1201 Mbit/s)
  • Efficient MU-MIMO: Simultaneous operation of multiple devices to improve the performance of the connected devices
  • High-performance WLAN: Beamforming with targeted, directional signals for a better range and reliability. Airtime Fairness optimizes the WLAN speed and eliminates WLAN delays. Band Steering compensates for channel usage and enables an environment With high capacity
  • Designed for high-density mobile & IoT usage: Supports up to 256 users simultaneously (100 users per band), ideal for BOYD (Bring Your Own Device) workspaces.
  • Reliable, secure WLAN: Reliable WLAN access with support of WPA3 and WPA2 AES encryption for a high level of security.
  • Multiple Security Management SSIDs: Supports up to 32 SSIDs (16 x 2.4 GHz & 16 x 5GHz), ideal for multiple departments, groups, customers or guests
  • 802.11r/k Fast Roaming: Smooth roaming between APs without delay or interruption, ensuring the best performance for video and voice streaming applications
  • Wide coverage and high sensitivity: Adjustable RF output power and high receiver sensitivity for wide coverage on large areas
  • Power over Ethernet (PoE) : Supports IEEE 802.3af PoE and has a power socket for flexible power supply
  • Built-in RADIUS server: Manages up to 256 user accounts
  • Business environments: Extended range for high performance and density applications. Suitable for a wide range of commercial applications such as offices, hotels, conference rooms, schools, universities, holiday resorts, retail and others.

Technical specifications

  • Power supply: 802.3af (PoE injector optional)
Product type

PoE Wi-Fi access point

Type

AX1800

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ax

IEEE802.11ac

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

574 MBit/s

Wi-Fi speed 5 GHz

1200 MBit/s

Antenna type

2x built-in

Interfaces

RJ45

No. of Gigabit LANs

1 x

Safety

WEP

WPA2 AES

WPA3

Power supply (LOV)

mains-powered (optional)

Height

32.8 mm

Depth

176.3 mm

PoE

IEEE 802.3af (12.95 W)

Weight

0.75

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2301610 EDIMAX CAX1800 AX1800 PoE Wi-Fi access point 2.4 GHz, 5 GHz

User & Safety Instructions

User & Safety Instructions 2301610 EDIMAX CAX1800 AX1800 PoE Wi-Fi access point 2.4 GHz, 5 GHz

User & Safety Instructions 2301610 EDIMAX CAX1800 AX1800 PoE Wi-Fi access point 2.4 GHz, 5 GHz

Description

AX1800 Wi-Fi 6 Dual-Band Ceiling Mount PoE Access pointmore capacity
up to 4x capacity and data throughput to maximize wireless performance with MU-MIMO for multiple devices with improved capacity for wireless connections.

Highest speed
offers top speeds of up to 1.8Gbps through dual band simultaneous (DBS), which combines 2.4 and 5 GHz bands, and higher order modulation (1024 QAM) for lag-free streaming of HD videos.

Greater range
New packet format, longer protection intervals, and modes that introduce redundancy to increase range, especially for outdoor wireless point-to-point connections.

Increased efficiency
designed to simultaneously serve multiple users with different bandwidth requirements to provide efficient wireless access in high traffic IoT environments.

Energy saving
The Target Wakeup Time (TWT) feature allows devices to negotiate when and how often they wake up to send or receive data11AX Superior high-speed WLAN
supports IEEE 802.11ax Wi-Fi technology with 1800Mbit/s wireless speed (574Mbit/s at 2.4GHz and 1201Mbit/s at 5GHz) for high-bandwidth data or video transmission.

This text is machine translated.

Scope of delivery

  • AX1800 ceiling mounting PoE point
  • Ceiling mount & T-rail mounting bracket set
  • Ethernet cable
  • Quick installation guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.78€ 222.77*

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)