• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX GP-103IT PoE injector 1000 MBit/s IEEE802.3af (15.4 W), IEEE802.3at (30 W), IEEE 802.3bt

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

EDIMAX IEEE 802.3at gigabit 90W PoE++ injector

  • Fulfils the standards IEEE 802.3af, IEEE 802.3at and IEEE 802.3at Power over Ethernet (PoE)Compliments a switch or router without PoE Ethernet function with PoE capabilityGigabit LAN-ports enable high-speed connectivityProvides PoE power of 95 W, so that the Powered Device (PD) can be supplied with up to 90 W.PoE short-circuit protection for securing network devicesProvides power and data to PoE-devices from a distance of up to 100 meters via a single Ethernet cableReduces installation and equipment costsSimple plug-and-play installation on desktop or wall mounting

Technical specifications

  • IEEE 802.3 10BaseT Ethernet; IEEE 802.3u 100BaseTX Fast Ethernet; IEEE 802.3ab 1000BaseT Gigabit Ethernet; IEEE 802.3af Power Over Ethernet (PoE); IEEE 802.3at Power Over Ethernet Plus (PoE+); IEEE 802.3bt 4-pair Power Over Ethernet type 4 (PoE+)Ports 1 x RJ-45 10/100/1000Base-T input port; 1 x RJ-45 10/100/1000Base-T input portLED-displays: AC-current (PWR), PoE-currentVoltage input 100-240V AC, 50-60 Hz, 1.5APower consumption 95 WAttachment: Desktop/wall bracketHousing: metalVentilator: Without fanWeight: 568 g.PoE standards: IEEE 802.3af (PoE), IEEE 802.3at (PoE+), IEEE 802.3at (PoE++)PoE power output : DC 54V/1.67A, up to 90WPoE pin assignment: 1/2, 3/6 for IEEE 802.3at/af; 1/2, 3/6 and 4/5, 7/8 for IEEE 802.3bt 60W PoE++ currentPoE Short Circuit Protection: YesPoE surge protection: YesPoE Automatic PoE PD Detection: Yes
Product type

PoE injector

PoE

IEEE802.3af (15.4 W)

IEEE802.3at (30 W)

IEEE 802.3bt

LAN data transfer rate

1000 MBit/s

Width

73 mm

Height

36 mm

Depth

154 mm

Weight

0.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636030 EDIMAX GP-103IT PoE injector 1000 MBit/s IEEE802.3af (15.4 W), IEEE802.3at (30 W), IEEE 802.3bt

Description

The EDIMAX GP-103IT is a Power over Ethernet (PoE) injector, which offers not only a cost-effective solution for power distribution, but also enables a seamless implementation in the existing LAN-infrastructure. With the use of power injectors, direct current up to 90 W according to the IEEE 802.3bt standard and the data coming from a non-PoE switch or router is combined and then transferred to the remote IEEE 802.3af/at/t-compliant products that are located without an electrical outlet via the Ethernet cabling. That's why the simple Plug-and-Play GP-103IT Gigabit PoE+ injector protects your investment in hardware upgrades without the need to buy additional PoE switches and lay power cables.IEEE 802.3af/at/t Power over Ethernet standardBy adding the capability of IEEE 802.3 af/at/bt Power over Ethernet (PoE) to a non-PoE Ethernet switch or router, the GP-103IT can be connected directly to all IEEE 802.3af/at/bt end nodes, such as speed dome IP cameras, digital signage, color touchscreen VoIP phones, multi-channel WLAN access points, Information kiosks, POS systems, and thin clients that support the IEEE 802.3af/at/bt in-line PoE port.Cost-efficient and easy to installThe Power-over-Ethernet-technology enables the Ethernet-cable to transfer data as well as also power. Thus, the GP-103IT reduces the need for cable installation and makes extension cable, sockets, ceilings or other remote, unattainable places for PoE-enabled devices with simple Plug and Play installation unnecessary. All in all, it reduces installation costs and simplifies deployment efforts.Flexible and reliable power supplyAs an optional solution for PoE-enabled devices, the GP-103IT is the perfect complement for existing network infrastructures without PoE or upgrade projects. It has a PoE short circuit and surge protection to protect network devices and to prevent damage. It provides a PoE power of up to 90 watts via the four pairs of standard CAT. 5e/Cat. 6 Ethernet cabling.PoE standards and powered devices (PDs) are supportedThe GP-103IT Gigabit PoE+ injector corresponds with the standards IEEE 802.3bt (PoE++), IEEE 802.3at (PoE+) and IEEE 802.3af (PoE) and supports different PoE devices (PDs) with up to 90 W.

This text is machine translated.

Scope of delivery

  • Injector
  • Quick installation guide
  • Power cable;
  • Rubber feet
  • Screw

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)