• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann 4295x0700 Rotary dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White (RAL9016)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED double dimmer flush-mounted

  • Suitable for dimmable LED lamps
  • 230V incandescent, halogen and LV halogen lamps with magn. Transformer
  • Dimming power max. 2x 110 W.

Technical specifications

Product type

Rotary dimmer

Operating voltage

230 V

Power rating (min.)

5 W

Power rating (max.)

110 W

Suitable for light bulbs

LED bulb

Light bulb

Halogen lamp

Switching capacity (LED)

40 W

Switching capacity (light bulbs)

110 W

Switching capacity (halogen bulbs)

110 W

Shaft Ø

4 mm

Factory colour

White (RAL9016)

Similar RAL

9016

Documents & Downloads

Datasheet

Datasheet 2202168 Ehmann 4295x0700 Rotary dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White (RAL9016)

User & Safety Instructions

User & Safety Instructions 2202168 Ehmann 4295x0700 Rotary dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White (RAL9016)

Information

Information 2202168 Ehmann 4295x0700 Rotary dimmer Suitable for light bulbs: LED bulb, Light bulb, Halogen lamp White (RAL9016)

Description

The LED flush-mounted double dimmer with a cover of the size 55x55 offers the option of dimming two light spots in a space-saving way with the phase principle. The turn-off function does not result in standby consumption. The double dimmer is protected by short-circuit/overload/overheating protection. The included adapter enables the dimmer to be implemented under common German switch programs. The QR code lasered onto the green anodized mounting plate passes on to an LED recommendation list in which the compatibility of lights and dimmers has been tested.

This text is machine translated.

Features

  • Double dimmer for replacing series switches and for space-saving dimming of two light spots
  • with central plate 55x55 mm, color similar to RAL 9016
  • Short-circuit/overload/overtemperature protection
  • Use in commercially available mounting sockets according to DIN 49073 with opening 60 mm with
  • central plate 55x55 mm, color similar to RAL 9016
  • Short-circuit/overload/overtemperature protection
  • Operating principle: Phase control
  • : Rotary dimmer with rotation-off function
  • Shaft: Ø 4 mm plastic
  • connection: Screw terminals up to 2 x 2.5 mm² (rigid)

Scope of delivery

  • Dimmers
  • User manual.

What kind of Dimmers are you looking for?

More interesting products

(*All information is plus legal VAT)