
1/5
USB charger
PG plug
240 V AC
100 V AC
6 x
6x USB-A
PG socket
0601x0a02203303
Smartphone
Tablet
Universal
(L x W x H) 330 x 65 x 44 mm
44 mm
330 mm
65 mm
Grey
Black
Indoors
3.00 m
IP20
3600 W
2
yes
Datasheet 2202172 Ehmann USB charger 6x USB-A, PG socket Grey, Black Indoors
User & Safety Instructions 2202172 Ehmann USB charger 6x USB-A, PG socket Grey, Black Indoors
Information 2202172 Ehmann USB charger 6x USB-A, PG socket Grey, Black Indoors
€ 91.47*
The necessary accessories are required to use the article as described.