
1/4
USB charging station
PG plug
240 V AC
100 V AC
100 - 240 V
6 x
6x USB-A
5 V
USB Multilader 6-Port 6,3 A
Smartphone
Tablet
iPhone
iPad
Universal
(L x W x H) 202 x 65 x 42 mm
42 mm
202 mm
65 mm
3 m
Aluminium
Black
Indoors
Power Delivery
IP20
Aluminium
Plastic
yes
Datasheet 2202173 Ehmann USB Multilader 6-Port 6,3 A USB charging station 6x USB-A Power Delivery Aluminium , Black Indoors
User & Safety Instructions 2202173 Ehmann USB Multilader 6-Port 6,3 A USB charging station 6x USB-A Power Delivery Aluminium , Black Indoors
Information 2202173 Ehmann USB Multilader 6-Port 6,3 A USB charging station 6x USB-A Power Delivery Aluminium , Black Indoors
€ 79.47*
The necessary accessories are required to use the article as described.