• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 176082 Drill bit 82 mm 1 pc(s)

1/10
Product type
Drill bit
Drill hole Ø
82 mm
Material
Carbide metal
Material suitability
Masonry
Total length
72 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drill bit

Drill hole Ø

82 mm

Material

Carbide metal

Material suitability

Masonry

Total length

72 mm

Weight

769 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771421 Einhell 176082 Drill bit 82 mm 1 pc(s)

Description

The Einhell HM hollow drill with SDS Plus shank and a diameter of 82 mm is Ideal for powerful drilling work in concrete, masonry and stone. Thanks to its robust construction with eight carbide teeth and two 10 mm drain holes and a grooved outer surface, drill flour is reliably discharged and continuous work progress is made possible. The integrated 8 mm center drill bit with four-cutter carbide plate ensures a clean bit of drilling and precise results. The robust M22 thread connection provides a robust connection between drill crown and SDS Plus shaft. The latter enables a compatibility with all the common SDS Plus hammer drills without any tools The HM drill crown is therefore the optimal solution for precise drilling during renovation and installation work - both for DIY and professional use.

This text is machine translated.

Features

  • Efficient drilling dust removal - Two 10 mm holes and the grooved outer surface reliably discharge the flour and enable a constant working speed.
  • Powerful center drill bit – the 8 mm center drill with hard metal plate ensures a precise start of drilling and clean results in hard materials.
  • Robust thread connection - The M22 internal thread ensures a stable connection between drill crown and SDS Plus shank during demanding work.
  • Hard metal teeth with a long life - eight hard metal teeth penetrate effortlessly through concrete, masonry and stone and guarantee a long service life of the hollow drill.
  • Powerful SDS Plus shank – The SDS Plus shaft ensures a secure tool-free connection with all common SDS Plus hammer drills.

Scope of delivery

  • 1x carbide drill crown Ø 82 mm with 8 carbide teeth and 2x discharge hole Ø 10 mm, 1x center drill Ø 8 mm with four-cutter carbide plate, 1x SDS Plus shaft with M22 thread

More interesting products

(*All information is plus legal VAT)