
Einhell 249013 HSS-Co Metal twist drill bit set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.2 mm, 3.5 mm, 4 mm, 4.5 mm, 4.8 mm, 5 mm,
Technical specifications
- Product type
Metal twist drill bit set
- Drill hole Ø
1.5 mm
2 mm
2.5 mm
3 mm
3.2 mm
3.5 mm
4 mm
4.5 mm
4.8 mm
5 mm
Show more
- Content
1 Set
- Material
HSS-Co
- Material suitability
Metal
Stainless steel
Brass
Cast iron
Steel
Iron
Non-ferrous metal
Sheet metal
Aluminium
Plastic
- Working length
18 mm
24 mm
30 mm
33 mm
36 mm
39 mm
43 mm
43 mm
47 mm
52 mm
Show more
- Weight
174
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3771464 Einhell 249013 HSS-Co Metal twist drill bit set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.2 mm, 3.5 mm, 4 mm, 4.5 mm, 4.8 mm, 5 mm,
Description
This text is machine translated.
Features
- Cobalt Alloy - The HSS-Co drills are made of high-performance, polished steel with a cobalt content and offer high temperature resistance and long service life.
- Precision ground – continuous grinding ensures accurate dimensional accuracy and clean drilling pattern for a wide range of metal processes.
- Split Point tip - The 135° tip centers precisely without pre-drilling and prevents scrolling for fast and clean work.
- Type-N spiral – the milled spiral groove enables effective chip removal and provides for burr-free drill holes in metal and plastic.
- Metal working – suitable for work on stainless steel, iron, aluminum, sheet metal and plastics outstanding in assembly and workshop applications.
- Triangular shank – Three ground surfaces prevent a slipping in the drill chuck and secure the power transmission.
- Storage case – Robust box with auto-lock clip latch and stand-up function enables safe transport and easy removal.
Scope of delivery
- 13x HSS-Co metal drill (Ø 1.5 / 3.2 / 3.5 / 3 / 2 / 2.5 / 5 / 4.5 / 4.8 / 4 / 5.5 / 6 / 6.5 mm), 1x storage case (6.2x16.5x2.6 cm)
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































